EU RoHS | Compliant |
ECCN (US) | 5A991b.4. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Product Category | Receiver |
Maximum Data Rate | 400Mbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 625 |
Operating Band Frequency (MHz) | 625 |
Minimum Operating Supply Voltage | 1.7V |
Typical Operating Supply Voltage | 1.8V |
Maximum Operating Supply Voltage | 1.9V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 64 |
Lead Shape | No Lead |
AD6643BCPZ-250 data conversion tools from Analog Devices lets you quickly convert computer data from one format to another! This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.