Analog DevicesAD6644ASTZ-40Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 40Msps 14-bit Parallel 52-Pin LQFP Tray

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD6644ASTZ-40 ADC from Analog Devices. This device is based on Pipelined architecture. Its maximum power dissipation is 1500 mW. It has a differential input signal. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a minimum operating temperature of -25 °C and a maximum of 85 °C.

113 parts: Ships today

    Total$520.00Price for 8

    • (8)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2042+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 113 parts
      • Price: $65.00