Not Compliant | |
5A991.g | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Receiver | |
100 to 500 | |
270 | |
270 | |
1.65V|3V|4.75V | |
1.8V|3.3V|5V | |
1.95V|3.6V|5.25V | |
2500(Typ) | |
-25 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.16(Min) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |