Analog DevicesAD6654CBCZRF Transceivers
RF Receiver 1.8V/3.3V/5V 256-Pin CSP-BGA Tray
Compliant | |
5A991g. | |
NRND | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.16(Min) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |