EU RoHS | Compliant |
ECCN (US) | 5A991b. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
Pin Count | 144 |
Lead Shape | Ball |
Without altering essential content, Analog Devices' AD6657ABBCZ ADC will convert your analog signals into digital data. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is lvds. This ADC has a resolution of 11bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.