Reduced Price
Analog DevicesAD6657BBCZRF Transceivers
RF Receiver 1.8V 144-Pin CSP-BGA Tray
Compliant | |
5A991b.4. | |
NRND | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Receiver | |
400Mbps | |
500 to 1500 | |
800(Typ) | |
800 | |
1.7V | |
1.8V | |
1.9V | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
144 | |
Lead Shape | Ball |
Need to process and covert your analog signals into digital data? This AD6657BBCZ ADC from Analog Devices does just that! This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is serial (3-wire, spi)|lvds. This ADC has a resolution of 11bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |