EU RoHS | Compliant |
ECCN (US) | 5A991b.4. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Product Category | Receiver |
Maximum Data Rate | 12.5Gbps |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Maximum RF Operating Frequency (MHz) | 2000 |
Operating Band Frequency (MHz) | 500 to 2000 |
Minimum Operating Supply Voltage | 1.22V|2.44V|3.2V |
Typical Operating Supply Voltage | 1.25V|2.5V|3.3V |
Maximum Operating Supply Voltage | 1.28V|2.56V|3.4V |
Maximum Power Dissipation (mW) | 3600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 64 |
Lead Shape | No Lead |