EU RoHS | Compliant |
ECCN (US) | 5A991b.7. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Product Category | Receiver |
Maximum Data Rate | 5.333Gbps |
Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
Maximum RF Operating Frequency (MHz) | 450 |
Operating Band Frequency (MHz) | 20 to 160|70 to 450 |
Minimum Operating Supply Voltage | 1.0725V|2.4375V |
Typical Operating Supply Voltage | 1.1V|2.5V |
Maximum Operating Supply Voltage | 1.1275V|2.5625V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 4.29 mm |
Package Length | 5.04 mm |
PCB changed | 80 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 80 |
Lead Shape | Ball |