Analog DevicesAD6679BBPZ-500RF Transceivers
RF Receiver 1.25V/2.5V/3.3V 196-Pin TEBGA Tray
Compliant | |
5A991b.7. | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
196 | |
Lead Shape | Ball |
EDA / CAD Models |