Analog DevicesAD667BDDigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.2(Max) mm |
Package Width | 15.49(Max) mm |
Package Length | 37.85(Max) mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
28 | |
Lead Shape | Through Hole |
With this AD667BD DAC converter from Analog Devices converting analog signals into digital is easy. It has a voltage output. This device's digital interface is parallel. This device is based on Current Steering architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |