Analog DevicesAD674BBRZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
Parallel | |
Voltage | |
Single-Ended | |
Internal|External | |
Unipolar|Bipolar | |
Dual | |
10V/20V|±5V/±10V | |
±11.4 | |
±12|±15 | |
±16.5 | |
825 | |
±0.5LSB | |
12 | |
No | |
Yes | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
A must-have for data processing uses, this AD674BBRZ ADC made by Analog Devices will translate analog electrical signals. This device's digital interface is parallel. Its maximum power dissipation is 825 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |