Analog DevicesAD674BKNZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD674BKNZ ADC from Analog Devices. It has a single-ended input signal. Its maximum power dissipation is 825 mW. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of 0 °C to 70 °C.

26 parts: Ships in 3 days

    Total$967.33Price for 13

    • (13)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2406+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 26 parts
      • Price: $74.41