Analog DevicesAD677BDAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SBCDIP Tube

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD677BD ADC from Analog Devices. This device's digital interface is serial. This device is based on SAR architecture. Its maximum power dissipation is 630 mW. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5V/±10 V. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±12.6 V. This ADC has a temperature range of -40 °C to 85 °C.

1,131 parts: Ships today

    Total$460.95Price for 3

    • (3)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,131 parts
      • Price: $153.65