Analog DevicesAD680JRZVoltage References

V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this AD680JRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 36 V to effectively power your circuit. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.4%. Using a load regulation of 100uV/mA and line regulation of 40uV/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 25ppm/°C.

2,425 parts: Ships in 2 days

    Total$4.22Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2440+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,425 parts
      • Price: $4.220