Top Purchased
Analog DevicesAD698SQSensor and Detector Interface
Sensor and Detector Interface 36V 4-Wire Interface 24-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 32.51(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
Have a weak signal? Adopt this AD698SQ preamplifier from Analog Devices in your design. This AD698SQ OP amp circuits from Analog Devices provides you with a set of hardware and software tools to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging.
EDA / CAD Models |