Analog DevicesAD7091RBCPZ-RL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7091RBCPZ-RL7 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is serial (4-wire, spi, qspi, microwire). It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 2.9 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

2,976 parts: Ships today

    Total$4.90Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2976
      Country Of origin:
      China
         
      • Price: $4.903
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,976 parts
      • Price: $4.903