Analog DevicesAD7091RBRMZ-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD7091RBRMZ-RL7 ADC from Analog Devices will get the job done. It has a single-ended input signal. Its maximum power dissipation is 2.9 mW. This device is based on SAR architecture. This device's digital interface is serial (4-wire, spi, qspi, microwire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |