Analog DevicesAD7091RBRMZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube

With this AD7091RBRMZ ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. Its maximum power dissipation is 2.9 mW. This device is based on SAR architecture. This device's digital interface is serial (4-wire, spi, qspi, microwire). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.

23 parts: Ships today

    Total$5.45Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 23 parts
      • Price: $5.453