Analog DevicesAD711KRZ-REELOperational Amplifiers - Op Amps

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R

The AD711 family of high-speed, BiFET Op Amps incorporate FET inputs to provide an input bias current of 15 pA (50 pA maximum), input off-set current of 10pA, and a maximum input offset voltage of 2 mV. These Op Amps have a Unity Gain Bandwidth of 3 MHz and a 16 V / µS minimum slew rate. The operating voltage is ±18 V with an internal power dissipation of 500 mW, an input voltage of ±18 V, a typical output voltage range of ±13.8 V, and an open loop gain of 400 V/mv. The temperature range is -40°C to +85°C, though the AD711S is -40°C to +125°C. The AD711 family of high-speed, BiFET Op Amps are available in packages, including PDIP and SOIC.

Drawings / Package

           

Key Features

  • Operating voltage range of ±18 V
  • Input bias current 15 pA
  • Unity Gain Bandwidth of 3 MHz
  • 16 V / µS minimum slew rate
  • Available in PDIP and SOIC

General Applications

  • Active filters
  • Typical op-amp circuits 
  • Industrial applications

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $4.407
    1. 2500+$4.407
    2. 5000+$4.366
    3. 10000+$4.325
    4. 15000+$4.284