Analog Devices AD7124-4BCPZ-RL7 Analog to Digital Converters - ADCs
7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
4|7 | |
19.2ksps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Pseudo-Differential | |
External|Internal | |
Bipolar | |
Single | |
±2.5V | |
2.7 | |
3.3 | |
3.6 | |
±15ppm of FSR | |
±0.016%FSR | |
24 | |
No | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
