Analog DevicesAD712SQ/883BOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
Optimize your circuit with this general purpose amplifier AD712SQ/883B OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. It has 2 channels per chip. This device utilizes bifet technology. This device uses dual power supplies.
EDA / CAD Models |