EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Delta-Sigma |
Resolution | 24bit |
Number of ADCs | 4 |
Number of Input Channels | 4 |
Sampling Rate | 1.5Msps |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | ±4.096V |
Minimum Single Supply Voltage (V) | 1.65/4.5 |
Typical Single Supply Voltage (V) | 1.8/5 |
Maximum Single Supply Voltage (V) | 1.95/5.5 |
Integral Nonlinearity Error | ±2ppm of FSR(Typ) |
Full Scale Error | 646ppm of FSR |
Signal to Noise Ratio | 107dB(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 56 |
Lead Shape | No Lead |