Analog DevicesAD713JRZ-16Operational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
4 | |
BiFET | |
1.5@±15V | |
±4.5 | |
±15 | |
±18 | |
0.000075@±15V | |
0.0005@±15V | |
0.0002@±15V | |
13.5@±15V | |
Dual | |
20@±15V | |
45@±15V | |
8(Typ) | |
112.04 | |
0.01@±15V | |
72 | |
71 to 75 | |
4 | |
1000 | |
No | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
This general purpose amplifier AD713JRZ-16 OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device utilizes bifet technology. This device uses dual power supplies.
EDA / CAD Models |