Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Capacitance to Digital Converter | |
16bit | |
250 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 2.05 |
Package Length | 2.25 |
PCB changed | 25 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |