Analog DevicesAD7147PACPZ-RLData Conversion Misc
Capacitance to Digital Converter 0.111ksps 16bit 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Capacitance to Digital Converter | |
16bit | |
0.111 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
If you need to quickly convert from one format to another use AD7147PACPZ-RL data conversion tools from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |