Analog DevicesAD7147WPACPZ-1500RData Conversion Misc
Capacitance to Digital Converter 0.111ksps 16bit Automotive AEC-Q100 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Capacitance to Digital Converter | |
16bit | |
0.111 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Implement this AD7147WPACPZ-1500R data conversion tool from Analog Devices to make your input signals recognizable to your computer. This part has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |