Top Searched
Analog DevicesAD7151BRMZ-REELData Conversion Misc
Capacitance to Digital Converter 0.1ksps 12bit 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Your input signals are valuable so make them recognizable to your computer with this useful AD7151BRMZ-REEL data conversion tool from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |