Analog DevicesAD7170BCPZ-500RL7Analog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 125sps 12-bit Serial 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
10 | |
Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7170BCPZ-500RL7 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, spi). This ADC has a resolution of 12bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |