Analog DevicesAD7172-2BRUZ-RLAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
2|4 | |
31.25ksps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar | |
Single | |
±2.5V | |
2/3 | |
2.5/3.3|2.5/5|3.3|3.3/5|5 | |
5.5 | |
19.1 | |
25.4 | |
±5ppm of FSR | |
±45ppm/FSR | |
24 | |
No | |
Yes | |
No | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |