Analog DevicesAD7172-2BRUZAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7172-2BRUZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a single-ended and differential input signal. Its maximum power dissipation is 25.4 mW. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
EDA / CAD Models |