Analog DevicesAD7173-8BCPZAnalog to Digital Converters - ADCs

16-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial 40-Pin LFCSP EP Tray

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7173-8BCPZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! Its maximum power dissipation is 28 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.

697 parts: Ships tomorrow

    Total$589.00Price for 50

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2401+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 697 parts
      • Price: $11.78