Analog DevicesAD7190BRUZ-REELAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Temperature Measurement | |
Delta-Sigma | |
24bit | |
1 | |
2|4 | |
4.8ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Pseudo-Differential | |
External | |
Bipolar | |
Analog and Digital | |
±5.25V | |
4.75 | |
5 | |
5.25 | |
36.8 | |
±15ppm of FSR | |
±0.005%FSR | |
24 | |
No | |
No | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
With this AD7190BRUZ-REEL ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a pseudo-differential and differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 36.8 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5.25 V. This ADC has a temperature range of -40 °C to 105 °C.
EDA / CAD Models |