Analog DevicesAD7194BCPZ-REEL7Analog to Digital Converters - ADCs

16-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP T/R

Get optimal performance without sacrificing speed or accuracy with this AD7194BCPZ-REEL7 ADC from Analog Devices! This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.

994 parts: Ships today

    Total$13.23Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      994
      Country Of origin:
      South Korea
         
      • Price: $13.23
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 994 parts
      • Price: $13.23