Analog DevicesAD7195BCPZ-RLAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |