EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | Temperature Measurement |
Architecture | Delta-Sigma |
Resolution | 24bit |
Number of ADCs | 1 |
Number of Input Channels | 2|4 |
Sampling Rate | 4.8ksps |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Differential|Pseudo-Differential |
Voltage Reference | External |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | ±5.25V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 35.5 |
Integral Nonlinearity Error | ±15ppm of FSR |
Full Scale Error | ±0.005%FSR |
No Missing Codes (bit) | 24 |
Sample and Hold | No |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |