Analog DevicesAD7224KRZ-1Digital to Analog Converters - DACs

DAC 1-CH R-2R 8-bit 20-Pin SOIC W Tube

Through the use of Analog Devices' AD7224KRZ-1 DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of -4.5/11.4 V and maximum of -5.5/16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

19 parts: Ships today

    Total$18.43Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1940+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 19 parts
      • Price: $18.43