Analog Devices AD7247AARZ Digital to Analog Converters - DACs

DAC 2-CH R-2R 12-bit 24-Pin SOIC W Tube

Product Technical Specifications

The AD7247AARZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±10.8 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

Symbols and Footprints

5 parts: Ships today

    Total $37.56 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5 parts
      • Price: $37.56

    AD7247AARZ Analog Devices

    $37.56 Price for 1

    Analog DevicesAD7247AARZDigital to Analog Converters - DACs

    DAC 2-CH R-2R 12-bit 24-Pin SOIC W Tube

    The AD7247AARZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±10.8 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

    5 parts: Ships today

      Total$37.56Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2311+
        Manufacturer Lead Time:
        10 weeks
        Country Of origin:
        Malaysia
        • In Stock: 5 parts
        • Price: $37.56