Analog DevicesAD7276BUJZ-REEL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin TSOT T/R

Need to convert your analog signals to digital signals? This AD7276BUJZ-REEL7 ADC from Analog Devices will get the job done. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. Its maximum power dissipation is 19.8 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V. This ADC has a temperature range of -40 °C to 125 °C.

1,969 parts: Ships today

    Total$6.58Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1969
      Country Of origin:
      Malaysia
         
      • Price: $6.581
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,969 parts
      • Price: $6.581