Analog DevicesAD7278BUJZ-500RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 4Msps 8-bit Serial 6-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
8bit | |
1 | |
1 | |
4Msps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Single | |
3V | |
2.35 | |
2.5|3.3 | |
3.6 | |
10.5 | |
19.8 | |
±0.2LSB | |
±1LSB | |
8 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT |
6 |
Before converting analog signals into digital data that a computer can read, this AD7278BUJZ-500RL7 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device is based on SAR architecture. Its maximum power dissipation is 19.8 mW. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |