50% Off

Analog DevicesAD7280AWBSTZBattery Management ICs

Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP Tray

This battery monitoring AD7280AWBSTZ charge controller from Analog Devices monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. With an output that has a voltage of 5.2 V, this is power management at its best. Its output produces a current of 5(Max) mA. The item will be shipped in tray orientation. This device has a minimum operating supply voltage of 8 V and a maximum of 30 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device runs on Li-lon.

No Stock Available

Quantity Increments of 83 Minimum 83
  • Date Code:
    2212+
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    Philippines
    • Price: $6.967
    1. 83+$6.967
    2. 249+$6.897
    3. 250+$6.885