Top Purchased
Analog DevicesAD7291BCPZ-RL7Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
If you require your analog signals to be converted into digital data then this AD7291BCPZ-RL7 ADC from Analog Devices is perfect. This device is based on SAR architecture. Its maximum power dissipation is 12.6 mW. It has a single-ended input signal. This device's digital interface is serial (2-wire, i2c). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |