Analog DevicesAD7294-2BSUZData Conversion Misc
Monitor and Control System 22.22ksps 12bit 64-Pin TQFP Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Monitor and Control System | |
12bit | |
22.22 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
If you need to quickly convert from one format to another use AD7294-2BSUZ data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |