Analog DevicesAD7302BRUZ-REEL7Digital to Analog Converters - DACs

DAC 2-CH 8-bit 20-Pin TSSOP T/R

The AD7302BRUZ-REEL7 DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.

441 parts: Ships today

    Total$6.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      441
      Country Of origin:
      Taiwan
         
      • Price: $6.265
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 441 parts
      • Price: $6.265