Analog DevicesAD7303BRMZDigital to Analog Converters - DACs
DAC 2-CH Current Steering 8-bit 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD7303BRMZ DAC converter as a solution. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Current Steering architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |