Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
16 | |
1ADC / 1DAC | |
1 | |
1 | |
1 | |
1 | |
64 | |
75 | |
Serial (6-Wire) | |
2.7 | |
3.3 | |
Analog|Digital | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |