Analog DevicesAD73311LARZAudio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
16 | |
1ADC / 1DAC | |
1 | |
1 | |
1 | |
1 | |
64 | |
77 | |
Serial (6-Wire) | |
2.7 | |
3.3 | |
Analog|Digital | |
-40 | |
105 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |