Analog DevicesAD73322ARZ-REELAudio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SOIC W T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |