Analog DevicesAD73322LARUZAudio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |