Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
16 | |
2ADC / 2DAC | |
2 | |
2 | |
4 | |
2 | |
64 | |
78 | |
Serial (6-Wire) | |
2.7 | |
3.3 | |
Analog|Digital | |
-40 | |
105 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |