Analog DevicesAD73360LARZ-REELAnalog Front End - AFE

AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W T/R

Say good-bye to poor analog to digital conversions from the use of this general purpose AD73360LARZ-REEL analog front end developed by Analog Devices. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power. It has 6 channels per chip.

850 parts: Ships tomorrow

    Total$6.53Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      850
      Country Of origin:
      Malaysia
         
      • Price: $6.531
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 850 parts
      • Price: $6.531